0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
20X0358

RoHS

Each
1+$48.150
5+$45.840
10+$43.540
50+$42.130
100+$41.540
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
64X1024

RoHS

Each
20+$32.460
25+$31.710
50+$30.960
100+$30.200
250+$29.590
-
-
-
2W
2 Output
15V
67mA
-15V
67mA
-
-
-
-
Fixed
-
-
Surface Mount Device
-
18V
36V
-
05W3277

RoHS

Each
10+$53.120
ITE
-
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
-
70W2168

RoHS

Each
10+$53.120
ITE
-
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
12V
-
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
TDR 2WISM Series
73AC5552

RoHS

Each
10+$52.210
Medical
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 2SM
22AC3825

RoHS

Each
20+$47.700
25+$46.460
100+$45.240
ITE
DIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
22AC3831

RoHS

Each
10+$47.700
25+$46.460
100+$45.240
ITE
DIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU02 Series Series
73AC5520

RoHS

Each
10+$51.250
Medical
-
3:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
9V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
74AC2224

RoHS

Each
1+$37.530
5+$33.310
10+$28.240
50+$27.750
100+$27.280
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
48V
-
Fixed
11.3mm
7.6mm
-
11.9mm
36V
75V
TRS 2 Series
73AC5536

RoHS

Each
10+$51.250
Medical
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
12V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 2SM
73AC5568

RoHS

Each
10+$52.210
Medical
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
48V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 2SM Series
74AC2208

RoHS

Each
1+$30.460
5+$29.590
10+$28.760
50+$27.290
100+$26.910
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
12V
-
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
41AH7696

RoHS

Each
30+$23.190
100+$22.590
ITE
DIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
3kV
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
41AH7701

RoHS

Each
30+$23.190
100+$22.590
ITE
DIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
3kV
24V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER