0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AK7993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$29.200
250+$27.950
500+$26.270
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
52AK8032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$31.960
250+$30.600
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
52AK8029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$20.960
250+$20.060
500+$18.860
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
52AK7996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$31.960
250+$30.600
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
62AK2317

RoHS

Each
20+$42.430
25+$41.780
50+$41.140
100+$40.480
250+$39.670
-
Surface Mount DIP
4:1
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R3M Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER