0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4732

RoHS

Each
1+$46.280
5+$45.950
10+$45.620
50+$45.140
100+$42.870
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG6 Series
90AK4720

RoHS

Each
1+$41.920
5+$38.380
10+$37.870
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
90AK4744

RoHS

Each
1+$36.990
5+$36.750
10+$36.490
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER