0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4692

RoHS

Each
1+$64.670
5+$64.640
10+$64.620
50+$64.610
100+$63.500
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
90AK4680

RoHS

Each
1+$67.610
5+$67.360
10+$67.120
50+$65.990
100+$62.610
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
90AK4704

RoHS

Each
1+$54.120
5+$53.950
10+$53.760
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER