0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
03AC0325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
92+$34.790
100+$34.090
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
24V
42mA
42mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
Surface Mount Device
44.07mm
9V
18V
MGJ6 Series
33AC6866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
23+$35.810
25+$35.100
50+$34.380
100+$33.670
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
24V
42mA
42mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
Surface Mount Device
44.07mm
4.5V
9V
MGJ6 Series
33AC6865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
92+$34.210
100+$33.530
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
24V
42mA
42mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
Surface Mount Device
44.07mm
4.5V
9V
MGJ6 Series
03AC0326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
23+$36.390
25+$35.670
50+$34.930
100+$34.210
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
24V
42mA
42mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
Surface Mount Device
44.07mm
9V
18V
MGJ6 Series
03AC0327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
92+$34.790
100+$34.090
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
24V
42mA
42mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
Surface Mount Device
44.07mm
18V
36V
MGJ6 Series
03AC0328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
23+$36.390
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
24V
42mA
42mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
Surface Mount Device
44.07mm
18V
36V
MGJ6 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER