0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
79AK6605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.230
25+$5.810
100+$5.680
250+$5.440
500+$5.400
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
5V
Fixed
12mm
4.25mm
-
16mm
4.5V
5.5V
MGN1 Series
79AK6606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.260
25+$6.010
100+$5.680
250+$5.440
500+$5.400
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
12V
Fixed
12mm
4.25mm
-
16mm
10.8V
13.2V
MGN1 Series
48M5369

RoHS

Each
35+$12.810
50+$12.720
100+$12.640
250+$12.540
ITE
-
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.35mm
Surface Mount Device
12.7mm
4.5V
5.5V
-
72W3132

RoHS

Each
30+$10.850
50+$10.780
100+$10.690
250+$10.540
ITE
-
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
1kV
5V
Fixed
11mm
7.05mm
Surface Mount Device
12.7mm
4.5V
5.5V
MTE1 Series
72W3133

RoHS

Each
500+$10.240
ITE
DIP
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
1kV
5V
Fixed
11mm
7.05mm
Surface Mount Device
12.7mm
4.5V
5.5V
MTE Series
77AK2045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
620+$5.610
1000+$5.500
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
12V
Fixed
12mm
4.25mm
-
16mm
10.8V
13.2V
MGN1 Series
77AK2043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
620+$5.610
1000+$5.500
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
5V
Fixed
12mm
4.25mm
-
16mm
4.5V
5.5V
MGN1 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER