0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
89AM5948

RoHS

Date/Lot Code

Each
1+$10.490
5+$9.880
10+$9.390
25+$8.660
50+$8.010
More Pricing...
ITE
Surface Mount Device
1W
2 Output
15VDC
34mA
-15VDC
34mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
21AM1744

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
3kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1873

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
1.5kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1807

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1678

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
3kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1870

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
3kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1806

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1743

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
3kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1836

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
1.5kV
15V
Fixed
8mm
6.8mm
16.24mm
13.5V
16.5V
AM1LS-LPZ Series
21AM1679

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
1.5kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1834

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
3kV
15V
Fixed
8mm
6.8mm
16.24mm
13.5V
16.5V
AM1LS-LPZ Series
21AM1746

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
1.5kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1871

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
3kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1677

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
3kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1808

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
1.5kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1872

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
1.5kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1745

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
1.5kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1809

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
1.5kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1680

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
1.5kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1837

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
1.5kV
15V
Fixed
8mm
6.8mm
16.24mm
13.5V
16.5V
AM1LS-LPZ Series
21AM1835

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
Unregulated
3kV
15V
Fixed
8mm
6.8mm
16.24mm
13.5V
16.5V
AM1LS-LPZ Series
21AM1742

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
15VDC
34mA
-15VDC
-34mA
-
3kV
5V
Fixed
8.5mm
7mm
15.24mm
4.5V
5.5V
AM1LS-LPVZ Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER