0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21AM1719

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
1.5kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1854

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
3kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1663

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
1.5kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1664

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
1.5kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1857

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
1.5kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1720

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
1.5kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1718

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
3kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1716

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
-
3kV
5V
Fixed
8.5mm
7mm
15.24mm
4.5V
5.5V
AM1LS-LPVZ Series
21AM1662

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
3kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1785

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1856

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
1.5kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1661

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
3kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1717

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
3kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1787

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
1.5kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1855

RoHS

Each
500+$3.200
1000+$2.840
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
3kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1784

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1786

RoHS

Each
32+$3.200
128+$2.840
224+$2.640
512+$2.470
1024+$2.330
ITE & Industrial
Surface Mount DIP
1W
2 Output
9VDC
56mA
-9VDC
-56mA
Unregulated
1.5kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER