R2SX Series Isolated Surface Mount DC / DC Converters :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=R2SX Ser...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(15)
Output Power Max
(15)
No. of Outputs
(15)
Output Voltage - Output 1
(1)
(9)
(1)
(4)
Output Current - Output 1
(4)
(1)
(9)
(1)
Output Regulation
(15)
Isolation Voltage
(7)
(8)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 30+$9.160 50+$9.000 100+$8.830 250+$8.680 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each | 250+$7.710 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each | 250+$7.370 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R2SX Series | ||||||
Each | 250+$8.800 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each | 30+$8.220 50+$8.070 100+$7.900 250+$7.670 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R2SX Series | ||||||
Each | 250+$8.550 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each | 250+$7.550 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each | 250+$8.480 500+$8.340 1000+$8.220 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 12V | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | R2SX Series | ||||||
Each | 250+$8.010 500+$7.850 1000+$7.680 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | R2SX Series | ||||||
Each | 30+$8.070 100+$7.990 250+$7.910 500+$7.900 1000+$7.800 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | R2SX Series | ||||||
Each | 30+$9.290 50+$9.120 100+$8.950 250+$8.780 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each | 30+$8.830 50+$8.780 100+$8.700 250+$8.650 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R2SX Series | ||||||
Each | 30+$8.560 50+$8.490 100+$8.420 250+$7.740 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each | 250+$9.610 | ITE | DIP | 1:1 | 2W | 1 Output | 3.3V | 606mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R2SX Series | ||||||
Each | 30+$9.800 100+$9.660 250+$9.510 500+$9.410 1000+$9.230 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 12V | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | R2SX Series | ||||||