TES 1V Isolated Surface Mount DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.000 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 3kV | 12V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 10.8V | 13.2V | TES 1V | |||||
Each | 1+ $16.000 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 4.5V | 5.5V | TES 1V | |||||
Each | 1+ $16.000 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 21.6V | 26.4V | TES 1V | |||||
Each | 1+ $16.000 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 4.5V | 5.5V | TES 1V | |||||
Each | 1+ $17.940 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 21.6V | 26.4V | TES 1V | |||||
Each | 1+ $17.940 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 10.8V | 13.2V | TES 1V | |||||
Each | 1+ $16.000 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 21.6V | 26.4V | TES 1V | |||||
Each | 1+ $16.000 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 10.8V | 13.2V | TES 1V | |||||
Each | 1+ $17.940 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 4.5V | 5.5V | TES 1V | |||||
Each | 1+ $17.940 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 4.5V | 5.5V | TES 1V | |||||
Each | 1+ $17.940 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 3kV | 5V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 4.5V | 5.5V | TES 1V | |||||
Each | 1+ $17.940 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 10.8V | 13.2V | TES 1V | |||||
Each | 1+ $17.940 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 40mA | Unregulated | 3kV | 24V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 21.6V | 26.4V | TES 1V | |||||
Each | 1+ $16.000 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 4.5V | 5.5V | TES 1V | |||||
Each | 1+ $17.940 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 40mA | Unregulated | 3kV | 12V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 10.8V | 13.2V | TES 1V | |||||
Each | 1+ $16.000 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 4.5V | 5.5V | TES 1V | |||||
Each | 1+ $16.000 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 10.8V | 13.2V | TES 1V | |||||
Each | 1+ $17.940 | Min: 10 / Mult: 10 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 21.6V | 26.4V | TES 1V |