Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTES 1-1221V
Newark Part No.51R5064
Product RangeTES 1V
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $17.940 |
Price for:Each
Minimum: 10
Multiple: 10
$179.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTES 1-1221V
Newark Part No.51R5064
Product RangeTES 1V
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width8mm
Height7.67mm
Depth16.3mm
Product RangeTES 1V
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
3kV
Input Voltage DC Max
13.2V
DC / DC Converter Output Type
Fixed
Width
8mm
Depth
16.3mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Min
10.8V
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Surface Mount Device
Height
7.67mm
Product Range
TES 1V
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate