Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTES 1-0511V
Newark Part No.51R5045
Product RangeTES 1V
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $16.000 |
Price for:Each
Minimum: 10
Multiple: 10
$160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTES 1-0511V
Newark Part No.51R5045
Product RangeTES 1V
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width8mm
Height7.67mm
Depth16.3mm
Product RangeTES 1V
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Max
5.5V
DC / DC Converter Output Type
Fixed
Width
8mm
Depth
16.3mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Min
4.5V
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Surface Mount Device
Height
7.67mm
Product Range
TES 1V
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate