7 Product Results Found for "position"
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Analog Devices & Texas Instruments
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Current
Output Current - Output 1
Output Voltage - Output 2
Output Voltage Min
Output Voltage Nom
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.930 5+ $26.890 10+ $26.460 25+ $26.140 56+ $25.800 More Pricing... | Industrial | 4.5V | Module | 5.5V | 2W | SOP | 2 Output | 15V | 28Pins | 66mA | 133mA | -15V | - | 15V | 133mA | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $26.960 5+ $25.970 10+ $25.020 25+ $24.180 50+ $23.410 More Pricing... | Industrial | 4.5V | Module | 5.5V | 2W | SOP | 1 Output | 7V | 28Pins | 286mA | 285mA | - | - | 7V | - | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
28AH2178 RoHS | TEXAS INSTRUMENTS | Each | 1+ $28.620 5+ $27.580 10+ $26.580 25+ $25.680 50+ $24.860 More Pricing... | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 1 Output | 5V | 7Pins | 200mA | 200mA | - | - | 5V | - | - | 800kHz | Unregulated | 1kV | - | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
02AM2700 | ANALOG DEVICES | Each | 1+ $101.540 5+ $89.950 10+ $78.360 25+ $78.320 50+ $78.290 More Pricing... | Industrial | 3.1V | BGA-51, Micro Module | 31V | - | BGA | 1 Output | 12V | 51Pins | 550mA | 550mA | - | 1.8V | - | - | 12V | - | Regulated | 2kV | Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | ||||
02AM2717 | ANALOG DEVICES | Each | 1+ $80.370 5+ $70.780 10+ $61.190 25+ $61.160 50+ $60.040 More Pricing... | Industrial | 3.1V | BGA-38, Micro Module | 31V | - | BGA | 1 Output | 12V | 38Pins | 440mA | 440mA | - | 2.5V | - | - | 12V | - | Regulated | 2kV | Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | ||||
02AM2722 | ANALOG DEVICES | Each | 1+ $49.640 5+ $49.240 10+ $48.830 25+ $47.030 50+ $46.360 More Pricing... | Industrial | 3V | BGA-38, Micro Module | 40V | - | BGA | 2 Output | 18V | 38Pins | 300mA | 450mA | 18V | 2.5V | - | 300mA | 18V | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3V | 40V | LTM8068 Series | ||||
02AM2699 | ANALOG DEVICES | Each | 1+ $68.610 5+ $60.180 10+ $51.740 25+ $50.640 50+ $49.560 More Pricing... | Industrial | 3.1V | BGA-51, Micro Module | 31V | - | BGA | 1 Output | 12V | 51Pins | 550mA | 550mA | - | 1.8V | - | - | 12V | - | Regulated | 2kV | Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | ||||