0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

129 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5126

RoHS

Each
1+$42.490
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
51R5123

RoHS

Each
1+$41.090
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
45Y2528

RoHS

Each
1+$43.240
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2522

RoHS

Each
1+$40.190
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2524

RoHS

Each
1+$40.190
ITE
-
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2516

RoHS

Each
1+$48.610
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2530

RoHS

Each
1+$43.240
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2500

RoHS

Each
1+$48.610
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
93K0374

RoHS

Each
1+$39.250
5+$38.250
10+$37.290
50+$36.340
100+$35.940
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8.25mm
-
24mm
18V
36V
TES 2N Series
93K0371

RoHS

Each
1+$38.330
5+$38.030
10+$37.720
50+$36.520
100+$36.030
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0368

RoHS

Each
1+$38.250
5+$37.020
10+$36.480
50+$35.300
100+$34.800
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
93K0379

RoHS

Each
1+$38.330
5+$38.030
10+$37.720
50+$36.510
100+$36.000
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
18V
36V
TES 2N Series
93K0364

RoHS

Each
1+$39.660
5+$38.910
10+$38.140
50+$37.540
100+$37.490
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
-
24mm
4.5V
9V
TES 2N Series
93K0376

RoHS

Each
1+$38.250
5+$37.020
10+$36.480
50+$35.300
100+$34.800
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
18V
36V
TES 2N Series
44AC3322

RoHS

Each
1+$42.300
5+$40.360
10+$38.430
50+$37.160
100+$36.650
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
9V
36V
THL 3WISM Series
72AK4685

RoHS

Each
1+$28.220
5+$27.750
10+$27.260
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4680

RoHS

Each
1+$26.700
5+$26.370
10+$26.040
50+$25.020
100+$22.920
ITE
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4677

RoHS

Each
1+$24.950
5+$24.520
10+$24.110
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
12V
-
Fixed
13.7mm
10.2mm
-
18.9mm
10.8V
13.2V
TRI 1SM Series
72AK4682

RoHS

Each
1+$23.220
5+$22.950
10+$22.660
ITE
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4676

RoHS

Each
1+$26.700
5+$26.380
10+$26.070
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
12V
-
Fixed
13.7mm
10.2mm
-
18.9mm
10.8V
13.2V
TRI 1SM Series
72AK4668

RoHS

Each
1+$26.700
5+$26.380
10+$26.070
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
72AK4669

RoHS

Each
1+$28.670
5+$28.190
10+$27.700
50+$26.200
100+$24.340
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
72AK4670

RoHS

Each
1+$28.670
5+$28.190
10+$27.700
50+$26.200
100+$24.340
ITE
Surface Mount DIP
-
1W
2 Output
15V
33mA
-15V
33mA
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
51R5098

RoHS

Each
10+$50.640
ITE
-
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
51R5086

RoHS

Each
10+$50.640
ITE
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
1-25 of 129 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER