0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC3849

RoHS

Each
1+$48.140
5+$46.890
10+$45.650
25+$43.990
100+$41.510
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
22AC3853

RoHS

Date/Lot Code

Each
1+$49.080
5+$47.810
10+$46.550
25+$44.860
100+$42.320
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
14AC6866

RoHS

Each
1+$66.390
5+$58.930
10+$49.970
50+$49.090
100+$48.240
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14.9mm
8.7mm
-
19mm
4.5V
12V
ISU03 Series
22AC3852

RoHS

Each
10+$48.140
25+$46.890
100+$45.650
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
22AC3829

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
ITE
DIP
3:1
2W
1 Output
24V
83mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
22AC3846

RoHS

Each
10+$48.140
25+$46.890
100+$45.650
ITE
DIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
22AC3837

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU02 Series Series
22AC3848

RoHS

Each
10+$50.060
25+$48.760
100+$47.470
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
22AC3854

RoHS

Each
20+$48.140
25+$46.890
100+$45.650
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
22AC3844

RoHS

Each
10+$48.140
25+$46.890
100+$45.650
ITE
DIP
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
22AC3825

RoHS

Each
20+$47.700
25+$46.460
100+$45.240
ITE
DIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
22AC3841

RoHS

Each
10+$50.060
25+$48.760
100+$47.470
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
22AC3855

RoHS

Each
20+$48.140
25+$46.890
100+$45.650
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
22AC3850

RoHS

Each
10+$48.140
25+$46.890
100+$45.650
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
22AC3856

RoHS

Each
10+$47.200
25+$45.980
100+$44.760
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
22AC3831

RoHS

Each
10+$47.700
25+$46.460
100+$45.240
ITE
DIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU02 Series Series
22AC3839

RoHS

Each
10+$44.870
25+$43.710
100+$42.560
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU02 Series Series
22AC3842

RoHS

Each
10+$50.060
25+$48.760
100+$47.470
ITE
DIP
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
22AC3838

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
ITE
DIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU02 Series Series
22AC3832

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU02 Series Series
22AC3828

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
ITE
DIP
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
22AC3857

RoHS

Each
10+$47.200
25+$45.980
100+$44.760
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
22AC3835

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
ITE
DIP
4:1
2W
1 Output
24V
83mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU02 Series Series
22AC3833

RoHS

Each
20+$44.870
25+$43.710
100+$42.560
ITE
DIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU02 Series Series
22AC3824

RoHS

Each
10+$47.700
25+$46.460
100+$45.240
ITE
DIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER