0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
44Y5378

RoHS

Each
1+$13.530
5+$12.810
10+$12.200
25+$11.330
50+$10.540
More Pricing...
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
12V
-
Fixed
15.24mm
7.25mm
Surface Mount Device
8.3mm
10.8V
13.2V
44Y5382

RoHS

Date/Lot Code

Each
1+$9.510
5+$9.270
10+$9.020
25+$8.690
100+$8.210
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
15V
-
Fixed
15.24mm
7.25mm
Surface Mount Device
8.3mm
13.5V
16.5V
44Y5372

RoHS

Each
1+$9.510
5+$9.270
10+$9.020
25+$8.690
100+$8.210
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
12V
-
Fixed
15.24mm
7.25mm
Surface Mount Device
8.3mm
10.8V
13.2V
64X5233

RoHS

Each
33+$17.140
50+$16.460
100+$15.350
250+$15.040
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
15.24mm
8.7mm
Surface Mount Device
10.7mm
4.5V
5.5V
64X5361

RoHS

Each
33+$19.970
50+$19.480
100+$18.220
250+$17.850
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
CSA, CB, IEC 60601, UL
Fixed
15.24mm
8.7mm
Surface Mount Device
10.7mm
21.6V
26.4V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER