0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
77Y4614

RoHS

Each
1+$25.330
5+$24.680
10+$24.040
25+$23.170
100+$21.880
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
77Y4609

RoHS

Each
10+$24.840
25+$24.200
100+$23.570
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
9V
18V
77Y4610

RoHS

Each
10+$25.330
25+$24.680
100+$24.040
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
9V
18V
77Y4619

RoHS

Each
10+$24.840
25+$24.200
100+$23.570
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
36V
75V
77Y4615

RoHS

Each
10+$25.330
25+$24.680
100+$24.040
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
77Y4620

RoHS

Each
10+$25.330
25+$24.680
100+$24.040
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
36V
75V
77Y4604

RoHS

Each
10+$24.840
25+$24.200
100+$23.570
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
4.5V
9V
77Y4605

RoHS

Each
10+$25.330
25+$24.680
100+$24.040
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
4.5V
9V
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER