Isolated Surface Mount DC / DC Converters :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(15)
Width
=20.3mm
1
(2)
(1)
(3)
(18)
(83)
(30)
(139)
(11)
Power Supply Applications
(15)
DC / DC Converter Type
(1)
Input Ratio
(15)
Output Power Max
(1)
(15)
No. of Outputs
(10)
(6)
Output Voltage - Output 1
(1)
(4)
(5)
(4)
(2)
Output Current - Output 1
(2)
(5)
(2)
(2)
(2)
(2)
(1)
Output Voltage - Output 2
(2)
(2)
(2)
Output Current - Output 2
(2)
(2)
(2)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$60.340 | ITE | - | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$57.140 | ITE | - | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$60.340 | ITE | - | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$57.140 | ITE | - | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$57.140 | ITE | - | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$60.340 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$56.320 | ITE | - | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$60.340 | ITE | - | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$60.340 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
TRACO POWER | Each | 1+$71.870 5+$63.800 10+$54.120 50+$53.180 100+$52.260 | ITE | - | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 10+$66.640 | ITE | - | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 15+$35.910 25+$35.150 50+$34.360 100+$33.330 250+$32.670 | - | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | - | - | - | - | Fixed | 20.3mm | 10.9mm | Surface Mount Device | 32mm | 9V | 36V | - | ||||||
Each | 10+$57.140 | ITE | - | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 10+$57.140 | ITE | - | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 10+$56.320 | ITE | - | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 10+$57.140 | ITE | - | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||