0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
16AM6681

RoHS

Each
1+$415.380
5+$391.620
10+$367.870
25+$359.970
50+$352.070
More Pricing...
ITE
Micro Module
-
-
1 Output
1V
135A
-
-
-
-
-
-
Adjustable
22mm
6.7mm
-
24mm
45V
65V
LTP8800-2 Series
77Y4665

RoHS

Each
10+$54.760
25+$53.340
100+$51.930
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
-
77Y4663

RoHS

Each
10+$55.850
25+$54.400
100+$52.970
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
-
77Y4656

RoHS

Each
10+$55.850
25+$54.400
100+$52.970
ITE
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
9V
36V
-
77Y4657

RoHS

Each
10+$55.850
25+$54.400
100+$52.970
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
9V
36V
-
77Y4655

RoHS

Each
10+$55.850
25+$54.400
100+$52.970
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
9V
36V
-
77Y4664

RoHS

Each
10+$54.760
25+$53.340
100+$51.930
ITE
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER