0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
77Y4635

RoHS

Each
10+$38.510
25+$37.520
100+$36.520
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4628

RoHS

Each
10+$38.510
25+$37.520
100+$36.520
ITE
DIP
4:1
3W
1 Output
12V
250mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4639

RoHS

Each
10+$38.510
25+$37.520
100+$36.520
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4629

RoHS

Each
10+$38.510
25+$37.520
100+$36.520
ITE
DIP
4:1
3W
1 Output
15V
200mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4630

RoHS

Each
10+$38.510
25+$37.520
100+$36.520
ITE
DIP
4:1
3W
1 Output
24V
125mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4631

RoHS

Each
10+$38.510
25+$37.520
100+$36.520
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4637

RoHS

Each
50+$37.760
100+$36.780
ITE
DIP
4:1
3W
1 Output
15V
200mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4638

RoHS

Each
10+$37.760
25+$36.780
100+$35.810
ITE
DIP
4:1
3W
1 Output
24V
125mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4627

RoHS

Each
100+$38.510
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4636

RoHS

Each
10+$38.510
25+$37.520
100+$36.520
ITE
DIP
4:1
3W
1 Output
12V
250mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER