0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

78 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC2996

RoHS

Each
1+$30.440
5+$30.100
10+$29.760
50+$28.150
100+$26.140
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3100

RoHS

Each
1+$46.070
5+$45.220
10+$44.380
50+$42.410
100+$41.800
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
44AC3016

RoHS

Each
1+$30.440
5+$30.100
10+$29.760
50+$28.150
100+$26.140
ITE
-
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
13.2mm
9V
36V
TDN 1WISM Series
44AC3052

RoHS

Each
1+$55.940
5+$49.590
10+$41.940
50+$38.120
100+$37.460
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3097

RoHS

Each
1+$48.890
5+$48.300
10+$47.740
50+$47.250
100+$47.210
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
44AC3096

RoHS

Each
1+$98.290
5+$86.770
10+$72.950
50+$66.020
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
44AC3089

RoHS

Each
1+$47.590
5+$46.070
10+$44.530
50+$43.110
100+$42.490
ITE
-
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
44AC3006

RoHS

Each
1+$43.510
5+$38.560
10+$32.620
50+$29.650
100+$29.150
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3030

RoHS

Each
1+$34.660
5+$34.380
10+$34.100
50+$33.680
100+$33.110
ITE
-
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
44AC3026

RoHS

Each
1+$34.660
5+$33.780
10+$32.870
50+$31.990
100+$31.540
ITE
-
4:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
44AC3098

RoHS

Each
1+$48.080
5+$47.800
10+$47.520
50+$42.900
100+$42.170
ITE
-
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
44AC3107

RoHS

Each
1+$48.890
5+$48.300
10+$47.740
50+$46.980
100+$46.650
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
44AC3004

RoHS

Each
1+$30.490
5+$30.280
10+$30.060
50+$29.090
100+$28.690
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3034

RoHS

Each
1+$37.030
ITE
-
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
44AC3082

RoHS

Each
1+$64.120
5+$56.810
10+$48.080
50+$43.710
100+$42.950
ITE
-
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
44AC3058

RoHS

Each
1+$42.420
5+$41.030
10+$40.460
50+$39.140
100+$38.600
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3024

RoHS

Each
1+$31.530
5+$30.490
10+$30.060
50+$29.090
100+$28.670
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
44AC3036

RoHS

Each
1+$37.030
ITE
-
4:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
44AC3057

RoHS

Each
1+$58.520
5+$51.880
10+$43.890
50+$39.890
100+$39.200
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3067

RoHS

Each
1+$52.000
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WISM Series
44AC3072

RoHS

Each
1+$49.650
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
44AC3077

RoHS

Each
1+$52.000
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
44AC3078

RoHS

Each
1+$52.000
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
44AC3090

RoHS

Each
1+$46.760
5+$46.070
10+$44.980
50+$43.880
100+$42.500
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
13.2mm
9V
36V
TDN 5WISM Series
44AC3092

RoHS

Each
1+$57.480
ITE
-
4:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
1-25 of 78 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER