0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5099

RoHS

Each
10+$22.220
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1.5kV
12V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
10.8V
13.2V
TES 2H
51R5109

RoHS

Each
10+$22.220
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1.5kV
24V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
TES 2H
51R5089

RoHS

Each
10+$22.220
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1.5kV
5V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
51R5083

RoHS

Each
10+$20.520
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
5V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
-
51R5091

RoHS

Each
10+$22.220
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1.5kV
5V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
51R5103

RoHS

Each
10+$20.520
-
1:1
2W
1 Output
3.3V
500mA
-
-
Unregulated
1.5kV
24V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
TES 2H
51R5111

RoHS

Each
10+$22.220
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1.5kV
24V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
TES 2H
51R5096

RoHS

Each
10+$20.520
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
1.5kV
12V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
10.8V
13.2V
TES 2H
51R5082

RoHS

Each
10+$20.520
-
1:1
2W
1 Output
3.3V
500mA
-
-
Unregulated
1.5kV
5V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
51R5106

RoHS

Each
10+$20.520
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
1.5kV
24V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
TES 2H
51R5093

RoHS

Each
10+$20.520
-
1:1
2W
1 Output
3.3V
500mA
-
-
Unregulated
1.5kV
12V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
10.8V
13.2V
TES 2H
51R5085

RoHS

Each
10+$20.520
-
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
1.5kV
5V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
51R5104

RoHS

Each
10+$20.520
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
24V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
-
51R5088

RoHS

Each
10+$22.220
-
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1.5kV
5V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
51R5101

RoHS

Each
10+$22.220
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1.5kV
12V
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
10.8V
13.2V
TES 2H
62X6347

RoHS

Each
10+$31.440
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
9.3mm
8.9mm
-
12.7mm
4.5V
5.5V
TSH Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER