0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
73J2129

RoHS

Each
1+$169.090
10+$161.250
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
-
1.6kV
12V
CE, CSA, IEC, UL
Fixed, Adjustable
40.64mm
10.16mm
Through Hole
50.8mm
9V
18V
12N3682
Each
Pricing is unavailable. Please contact customer services.
ITE
Half Brick
2:1
360W
1 Output
12V
30A
-
-
Regulated
2.25kV
48V
CE, CSA, IEC, UL
Fixed
58.4mm
10.2mm
Through Hole
60.96mm
36V
75V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER