0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
02AC5068

RoHS

Each
224+$133.280
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
13.5mm
58.7mm
36V
75V
ADO300 Series
97W4967

RoHS

Each
1+$278.740
10+$260.050
ITE
Quarter Brick, DIP
3:1
50.4W
1 Output
12V
4.2A
-
-
24V
-
Fixed
36.8mm
Panel
12.7mm
57.9mm
14.4V
36V
-
97W4968

RoHS

Each
1+$278.740
10+$260.050
ITE
Quarter Brick, DIP
3:1
50.4W
1 Output
24V
2.1A
-
-
24V
-
Fixed
36.8mm
Panel
12.7mm
57.9mm
14.4V
36V
-
02AC5070

RoHS

Each
96+$115.360
100+$113.060
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
Panel
11mm
58.4mm
40V
60V
ADQ700 Series
02AC5066

RoHS

Each
224+$122.300
250+$119.860
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
11.2mm
58.7mm
36V
75V
ADO300 Series
02AC5071

RoHS

Each
96+$124.190
100+$121.710
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
Panel
13.6mm
58.4mm
40V
60V
ADQ700 Series
02AC5067

RoHS

Each
224+$116.070
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
13.5mm
58.7mm
36V
75V
ADO300 Series
02AC5069

RoHS

Each
96+$109.310
100+$107.120
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
Panel
11mm
58.4mm
40V
60V
ADQ700 Series
02AC5065

RoHS

Each
224+$112.830
250+$110.580
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
Panel
11.2mm
58.7mm
36V
75V
ADO300 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER