0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47AC2160

RoHS

Each
1+$31.720
5+$31.430
10+$31.110
50+$29.410
100+$27.310
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 3 Series
47AC2064

RoHS

Each
1+$16.600
5+$16.110
10+$15.670
50+$15.130
100+$14.920
ITE
SIP
3:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 1 Series
47AC2078

RoHS

Each
1+$16.600
5+$16.030
10+$15.480
50+$14.850
100+$13.610
ITE
SIP
2:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
47AC2094

RoHS

Each
1+$16.600
5+$16.030
10+$15.480
50+$14.850
100+$13.610
ITE
SIP
2:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
47AC2098

RoHS

Each
1+$16.600
5+$16.030
10+$15.480
50+$14.850
100+$13.610
ITE
SIP
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
47AC2114

RoHS

Each
1+$16.600
5+$16.030
10+$15.480
50+$14.850
100+$13.610
ITE
SIP
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
47AC2080

RoHS

Each
1+$16.600
5+$16.030
10+$15.480
50+$14.850
100+$13.610
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
47AC2172

RoHS

Each
1+$38.640
5+$37.390
10+$36.180
50+$35.000
100+$34.510
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 3 Series
47AC2074

RoHS

Each
1+$23.110
ITE
SIP
3:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 1 Series
47AC2104

RoHS

Each
1+$18.930
5+$18.540
10+$18.140
50+$17.860
100+$17.750
ITE
SIP
2:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
47AC2136

RoHS

Each
1+$36.760
5+$36.740
10+$36.720
50+$36.570
100+$33.910
ITE
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 3 Series
47AC2120

RoHS

Each
1+$23.950
5+$21.250
10+$18.020
50+$17.700
100+$17.390
ITE
SIP
2:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
47AC2142

RoHS

Each
1+$41.370
5+$36.690
10+$31.110
50+$30.560
100+$30.020
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
47AC2148

RoHS

Each
1+$31.720
5+$31.430
10+$31.110
50+$29.410
100+$27.310
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
47AC2164

RoHS

Each
1+$38.650
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 3 Series
47AC2174

RoHS

Each
1+$38.650
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
47AC2188

RoHS

Each
1+$44.710
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
47AC2092

RoHS

Each
1+$19.150
5+$19.100
10+$17.220
50+$16.670
100+$16.390
ITE
SIP
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
47AC2116

RoHS

Each
1+$19.990
ITE
SIP
2:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
47AC2126

RoHS

Each
1+$31.720
5+$31.430
10+$31.110
50+$29.410
100+$27.310
ITE
SIP
3:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 3 Series
47AC2146

RoHS

Each
1+$38.650
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
47AC2144

RoHS

Each
1+$31.720
5+$31.430
10+$31.110
50+$29.410
100+$27.310
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
47AC2102

RoHS

Each
1+$16.600
5+$16.030
10+$15.480
50+$14.850
100+$13.610
ITE
SIP
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
47AC2176

RoHS

Each
1+$31.720
5+$31.430
10+$31.110
50+$29.410
100+$27.310
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
47AC2090

RoHS

Each
1+$18.900
5+$18.270
10+$18.020
50+$17.430
100+$17.190
ITE
SIP
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER