0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

44 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85Y2399

RoHS

Each
1+$39.630
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 3WI
85Y2386

RoHS

Each
1+$37.810
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
4.5V
18V
TDN 3WI
85Y2406

RoHS

Each
1+$39.630
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 3WI
85Y2417

RoHS

Each
1+$43.970
ITE
DIP
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
85Y2387

RoHS

Each
1+$37.810
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
4.5V
18V
TDN 3WI
85Y2407

RoHS

Each
1+$39.630
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 3WI
85Y2408

RoHS

Each
1+$39.630
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 3WI
85Y2396

RoHS

Each
1+$37.810
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 3WI
85Y2421

RoHS

Each
1+$43.970
ITE
DIP
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
90Y8664

RoHS

Each
1+$45.330
ITE
DIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
10.2mm
13.2mm
9V
36V
TDN 3WI Series
90Y8665

RoHS

Each
1+$45.330
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
10.2mm
13.2mm
9V
36V
TDN 3WI Series
44AC3015

RoHS

Each
1+$33.030
ITE
DIP
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
10.2mm
13.2mm
9V
36V
TDN 1WI Series
44AC2997

RoHS

Each
1+$32.750
ITE
DIP
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
10.2mm
13.2mm
4.5V
18V
TDN 1WI Series
44AC3007

RoHS

Each
1+$37.800
ITE
DIP
4:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
10.2mm
13.2mm
4.5V
18V
TDN 1WI Series
85Y2419

RoHS

Each
20+$43.970
ITE
DIP
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
85Y2388

RoHS

Each
20+$37.810
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
4.5V
18V
TDN 3WI
85Y2395

RoHS

Each
20+$37.810
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 3WI
85Y2415

RoHS

Each
20+$46.220
ITE
DIP
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 5WI
85Y2412

RoHS

Each
20+$43.970
ITE
DIP
4:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
24V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 5WI
85Y2414

RoHS

Each
20+$46.220
ITE
DIP
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 5WI
85Y2422

RoHS

Each
20+$46.220
ITE
DIP
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
85Y2404

RoHS

Each
20+$37.810
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 3WI
85Y2420

RoHS

Each
20+$43.970
ITE
DIP
4:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
85Y2413

RoHS

Each
20+$43.970
ITE
DIP
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
24V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 5WI
85Y2385

RoHS

Each
20+$37.810
ITE
DIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
4.5V
18V
TDN 3WI
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER