0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

308 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85Y2334

RoHS

Each
1+$30.110
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2365

RoHS

Each
1+$30.690
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 3 Series
92AH2527

RoHS

Each
1+$24.110
5+$23.490
10+$22.860
25+$22.040
100+$20.790
-
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
14mm
8.1mm
Through Hole
14mm
9V
36V
ITR03 Series
98Y3983

RoHS

Each
1+$33.750
5+$32.870
10+$32.000
25+$30.830
100+$29.080
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU03 Series
98Y3982

RoHS

Each
1+$36.960
5+$36.010
10+$35.060
25+$33.780
100+$31.860
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU03 Series
92AH2530

RoHS

Each
1+$20.150
5+$19.630
10+$19.120
25+$18.450
100+$17.430
-
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
14mm
8.1mm
Through Hole
14mm
9V
36V
ITR03 Series
98Y3976

RoHS

Date/Lot Code

Each
1+$33.750
5+$32.870
10+$32.000
25+$30.830
100+$29.080
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
IEU03 Series
92AH2523

RoHS

Each
1+$20.930
5+$20.410
10+$19.880
25+$19.170
100+$18.120
-
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
-
Fixed
14mm
8.1mm
Through Hole
14mm
4.5V
18V
ITR03 Series
85Y2383

RoHS

Each
1+$33.180
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
85Y2376

RoHS

Each
1+$33.180
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
85Y2339

RoHS

Each
1+$27.650
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2382

RoHS

Each
1+$33.180
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
85Y2375

RoHS

Each
1+$33.180
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
85Y2543

RoHS

Date/Lot Code

Each
1+$9.100
5+$8.960
10+$8.850
25+$8.540
50+$8.410
More Pricing...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10mm
Through Hole
14mm
4.5V
5.5V
CRL2 Series
85Y2380

RoHS

Each
1+$30.690
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
85Y2335

RoHS

Each
1+$30.490
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2360

RoHS

Each
1+$30.690
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 3 Series
85Y2374

RoHS

Each
1+$30.690
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
85Y2341

RoHS

Each
1+$30.110
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2340

RoHS

Each
1+$30.110
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2336

RoHS

Each
1+$27.650
ITE
DIP
2:1
2W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2337

RoHS

Each
1+$27.650
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2368

RoHS

Each
1+$33.180
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 3 Series
85Y2350

RoHS

Each
1+$27.650
ITE
DIP
2:1
2W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 2 Series
85Y2371

RoHS

Each
1+$35.740
ITE
DIP
2:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
1-25 of 308 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER