0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
81AC5233

RoHS

MURATA POWER SOLUTIONS
Each
1+$12.500
5+$12.080
10+$11.900
25+$11.770
50+$11.630
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
-
Fixed
5.95mm
7.55mm
-
16.55mm
4.5V
5.5V
NKA Series
62X9923

RoHS

Each
30+$11.420
60+$11.230
150+$11.050
Medical
Micro SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.7mm
Through Hole
16.55mm
4.5V
5.5V
-
62X9921

RoHS

Each
30+$11.190
60+$10.960
150+$10.750
-
Micro SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
-
Fixed
6mm
7.7mm
Through Hole
16.55mm
4.5V
5.5V
-
62X9937

RoHS

Each
30+$11.970
60+$11.760
150+$11.580
Medical
Micro SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
12V
IEC 60601
Fixed
6mm
7.7mm
Through Hole
16.55mm
10.8V
13.2V
-
81AC5232

RoHS

MURATA POWER SOLUTIONS
Each
1+$9.090
5+$9.010
10+$8.870
25+$8.770
50+$8.590
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
-
Fixed
5.95mm
7.55mm
-
16.55mm
4.5V
5.5V
NKA Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER