0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

161 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
49X9900

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
-
11mm
17mm
4.5V
9V
TMR 1 Series
27AK6969

RoHS

Each
1+$18.560
100+$16.720
200+$15.530
500+$14.590
1000+$13.860
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
AM1A-Z Series
54X5251

RoHS

Each
1+$18.000
5+$17.520
10+$17.070
50+$16.430
100+$15.490
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
ITW Series
74AC2129

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
74AC2130

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
48V
-
Fixed
7.62mm
-
11mm
17mm
36V
75V
TMR 1 Series
49X9898

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
-
11mm
17mm
4.5V
9V
TMR 1 Series
54X5255

RoHS

Each
1+$16.360
5+$15.930
10+$15.520
50+$14.950
100+$14.080
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
ITW Series
49X9906

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.62mm
-
11mm
17mm
9V
18V
TMR 1 Series
54X5243

RoHS

Each
1+$16.360
5+$15.930
10+$15.520
50+$14.950
100+$14.080
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
5V
-
Fixed
7.62mm
-
11mm
17mm
4.5V
9V
ITW Series
49X9912

RoHS

Each
1+$21.260
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
12V
-
Fixed
7.62mm
-
11mm
17mm
9V
18V
TMR 1 Series
49X9916

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
54X5248

RoHS

Each
1+$16.360
5+$15.930
10+$15.520
50+$14.950
100+$14.080
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
12V
-
Fixed
7.62mm
-
11mm
17mm
9V
18V
ITW Series
49X9914

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
49X9918

RoHS

Each
1+$21.260
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
49X9920

RoHS

Each
1+$21.260
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
74AC2124

RoHS

Each
1+$19.160
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.62mm
-
11mm
17mm
9V
18V
TMR 1 Series
85AK2655

RoHS

Each
1+$25.220
5+$24.380
10+$24.040
25+$23.590
50+$23.250
More Pricing...
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
12V
-
Fixed
8.5mm
-
12mm
17mm
9V
18V
MGS3 Series
85AK2662

RoHS

Each
1+$24.470
5+$24.270
10+$24.060
25+$23.630
50+$23.310
More Pricing...
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
36V
76V
MGS3 Series
85AK2597

RoHS

Each
1+$15.310
5+$15.000
10+$14.700
25+$14.380
50+$14.090
More Pricing...
ITE
SIP
4:1
1.5W
1 Output
5V
300mA
-
-
-
1.5kV
12V
-
Fixed
8.5mm
-
12mm
17mm
9V
18V
MGS1R5 Series
85AK2608

RoHS

Each
1+$22.100
5+$21.470
10+$21.200
25+$20.850
50+$20.590
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
36V
76V
MGS1R5 Series
85AK2734

RoHS

Each
1+$27.430
5+$26.950
10+$26.470
25+$25.740
50+$25.230
More Pricing...
ITE
SIP
10:1
1.32W
1 Output
3.3V
400mA
-
-
-
1.5kV
24V
-
Fixed
8.5mm
-
12mm
17mm
6V
60V
MGXS1R5 Series
85AK2739

RoHS

Each
1+$25.250
ITE
SIP
10:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
24V
-
Fixed
8.5mm
-
12mm
17mm
6V
60V
MGXW1R5 Series
85AK2525

RoHS

Each
1+$27.650
5+$26.750
10+$26.370
25+$25.990
50+$25.700
More Pricing...
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
18V
76V
MGFS3 Series
85AK2526

RoHS

Each
1+$25.640
5+$24.800
10+$24.450
25+$23.910
50+$23.660
More Pricing...
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
18V
76V
MGFS3 Series
85AK2606

RoHS

Each
1+$19.670
5+$19.060
10+$18.800
25+$18.450
50+$18.200
More Pricing...
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
36V
76V
MGS1R5 Series
1-25 of 161 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER