0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

80 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47AK1720

RoHS

Each
1+$34.800
5+$33.530
10+$32.260
50+$31.210
100+$30.770
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1726

RoHS

Each
1+$34.020
5+$33.730
10+$33.430
50+$32.940
100+$32.730
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1736

RoHS

Each
1+$40.490
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1711

RoHS

Each
1+$31.320
5+$30.770
10+$30.210
50+$28.570
100+$26.530
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1713

RoHS

Each
1+$34.800
5+$33.530
10+$32.260
50+$31.210
100+$30.770
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1716

RoHS

Each
1+$31.320
5+$30.770
10+$30.210
50+$28.570
100+$26.530
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1722

RoHS

Each
1+$34.800
5+$33.530
10+$32.260
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1730

RoHS

Each
1+$31.320
5+$30.770
10+$30.210
50+$28.570
100+$26.530
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1734

RoHS

Each
1+$33.750
5+$32.660
10+$32.200
50+$31.160
100+$30.720
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1710

RoHS

Each
1+$38.310
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1719

RoHS

Each
1+$38.310
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1735

RoHS

Each
1+$34.800
5+$33.530
10+$32.260
50+$31.210
100+$30.770
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1725

RoHS

Each
1+$42.200
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1723

RoHS

Each
1+$35.710
5+$34.580
10+$33.450
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1717

RoHS

Each
1+$38.310
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1724

RoHS

Each
1+$42.200
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1714

RoHS

Each
1+$27.970
5+$27.870
10+$27.790
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1721

RoHS

Each
1+$34.800
5+$33.530
10+$32.260
50+$31.210
100+$30.770
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
89AM5362

RoHS

Date/Lot Code

Each
1+$7.210
10+$6.870
25+$6.410
50+$5.890
100+$5.500
More Pricing...
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
24V
Fixed
6mm
10.1mm
19.6mm
21.6V
26.4V
DKA1 Series
89AM5356

RoHS

PULSE ELECTRONICS
Each
1+$6.440
10+$6.130
25+$5.710
50+$5.250
100+$4.900
More Pricing...
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
6mm
10.1mm
19.6mm
4.5V
5.5V
DKA1 Series
89AM5353

RoHS

Date/Lot Code

Each
1+$7.210
10+$6.870
25+$6.410
50+$5.890
100+$5.500
More Pricing...
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
Fixed
6mm
10.1mm
19.6mm
4.5V
5.5V
DKA1 Series
89AM5372

RoHS

PULSE ELECTRONICS
Each
1+$10.580
5+$9.970
10+$9.460
25+$8.750
50+$8.080
More Pricing...
ITE
SIP
-
3W
1 Output
5V
600mA
-
-
-
3kV
5V
Fixed
7.5mm
10.1mm
19.6mm
4.5V
5.5V
DKB3 Series
89AM5369

RoHS

Each
1+$9.950
5+$9.380
10+$8.900
25+$8.220
50+$7.600
More Pricing...
ITE
SIP
-
2W
2 Output
15V
66mA
-15V
-66mA
-
3kV
5V
Fixed
7mm
10.1mm
19.6mm
4.5V
5.5V
DKB Series
89AM5359

RoHS

Each
1+$7.210
10+$6.870
25+$6.410
50+$5.890
100+$5.500
More Pricing...
ITE
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
Fixed
6mm
10.1mm
19.6mm
10.8V
13.2V
DKA1 Series
89AM5364

RoHS

PULSE ELECTRONICS
Each
1+$5.780
10+$5.500
25+$5.140
50+$4.720
100+$4.410
More Pricing...
ITE
SIP
-
1W
1 Output
3.3V
300mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10.1mm
19.6mm
4.5V
5.5V
DKB1 Series
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER