0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5195

RoHS

Each
1+$34.430
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
2.25kV
24V
Fixed
14mm
8.5mm
Through Hole
24.1mm
9V
36V
TEL 8WI
14AC5264

RoHS

Each
1+$36.600
5+$36.180
10+$35.780
50+$35.220
100+$34.970
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
1.5kV
12V
Fixed
14mm
8.5mm
-
24.1mm
9V
18V
TEL 8 Series
14AC5261

RoHS

Each
1+$35.670
5+$35.340
10+$35.000
50+$33.910
100+$33.450
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
-
1.5kV
12V
Fixed
14mm
8.5mm
-
24.1mm
9V
18V
TEL 8 Series
14AC5275

RoHS

Each
1+$36.090
5+$35.780
10+$35.460
50+$33.910
100+$33.450
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
1.5kV
24V
Fixed
14mm
8.5mm
-
24.1mm
18V
36V
TEL 8 Series
14AC5274

RoHS

Each
1+$49.360
ITE
DIP
4:1
8W
1 Output
15V
535mA
-
-
1.5kV
24V
Fixed
14mm
8.5mm
-
24.1mm
9V
36V
TEL 8WI Series
14AC5277

RoHS

Each
1+$38.840
5+$38.370
10+$37.900
50+$37.790
100+$37.530
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
1.5kV
24V
Fixed
14mm
8.5mm
-
24.1mm
18V
36V
TEL 8 Series
14AC5268

RoHS

Each
1+$39.860
5+$38.540
10+$38.000
50+$36.760
100+$36.250
ITE
DIP
4:1
8W
1 Output
3.3V
1.6A
-
-
1.5kV
24V
Fixed
14mm
8.5mm
-
24.1mm
9V
36V
TEL 8WI Series
14AC5270

RoHS

Each
1+$48.520
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
1.5kV
24V
Fixed
14mm
8.5mm
-
24.1mm
9V
36V
TEL 8WI Series
14AC5291

RoHS

Each
1+$39.380
5+$38.110
10+$37.560
50+$36.340
100+$35.840
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
1.5kV
48V
Fixed
14mm
8.5mm
-
24.1mm
36V
75V
TEL 8 Series
14AC5278

RoHS

Each
1+$42.980
5+$41.900
10+$40.810
50+$38.570
100+$35.830
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
1.5kV
24V
Fixed
14mm
8.5mm
-
24.1mm
9V
36V
TEL 8WI Series
14AC5289

RoHS

Each
1+$37.370
5+$36.180
10+$34.970
50+$33.840
100+$33.360
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
1.5kV
48V
Fixed
14mm
8.5mm
-
24.1mm
36V
75V
TEL 8 Series
14AC5266

RoHS

Each
1+$39.380
5+$38.110
10+$37.560
50+$36.340
100+$35.840
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
1.5kV
12V
Fixed
14mm
8.5mm
-
24.1mm
9V
18V
TEL 8 Series
14AC5265

RoHS

Each
1+$50.670
5+$44.940
10+$38.070
50+$37.420
100+$36.740
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
1.5kV
12V
Fixed
14mm
8.5mm
-
24.1mm
9V
18V
TEL 8 Series
14AC5271

RoHS

Each
1+$35.560
5+$35.270
10+$34.970
50+$33.910
100+$33.450
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
1.5kV
24V
Fixed
14mm
8.5mm
-
24.1mm
18V
36V
TEL 8 Series
14AC5294

RoHS

Each
1+$51.950
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
1.5kV
48V
Fixed
14mm
8.5mm
-
24.1mm
18V
75V
TEL 8WI Series
14AC5282

RoHS

Each
1+$48.110
ITE
DIP
4:1
8W
1 Output
3.3V
1.6A
-
-
1.5kV
48V
Fixed
14mm
8.5mm
-
24.1mm
18V
75V
TEL 8WI Series
14AC5262

RoHS

Each
1+$36.180
5+$35.570
10+$34.970
50+$34.730
100+$33.640
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
1.5kV
12V
Fixed
14mm
8.5mm
-
24.1mm
9V
18V
TEL 8 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER