0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61R9455

RoHS

Each
1+$138.870
10+$132.610
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
1kV
24V
CSA, UL
Fixed
37.9mm
6.5mm
Through Hole
31.6mm
18V
36V
-
61R9459

RoHS

Each
1+$138.870
10+$132.610
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1kV
24V
CSA, UL
Fixed
37.9mm
6.5mm
Through Hole
31.6mm
18V
36V
-
61R9463

RoHS

Each
1+$138.870
10+$132.610
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
1kV
24V
CSA, UL
Fixed
37.9mm
6.5mm
Through Hole
31.6mm
18V
36V
-
61R9451

RoHS

Each
1+$138.870
10+$132.610
ITE
DIP
2:1
30W
1 Output
3.3V
9A
-
-
1kV
24V
CSA, UL
Fixed
37.9mm
6.5mm
Through Hole
31.6mm
18V
36V
-
27AK9090

RoHS

Each
1+$52.120
100+$46.900
200+$43.600
500+$40.980
1000+$38.920
Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
5kV
24V
-
Fixed, Adjustable
20.1mm
10mm
-
31.6mm
9V
36V
AM10TWM-YZ Series
27AK9092

RoHS

Each
1+$52.120
100+$46.900
200+$43.600
500+$40.980
1000+$38.920
Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
5kV
24V
-
Fixed, Adjustable
20.1mm
10mm
-
31.6mm
9V
36V
AM10TWM-YZ Series
27AK9093

RoHS

Each
1+$55.620
100+$50.040
200+$46.520
500+$43.740
1000+$41.550
Medical
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
5kV
24V
-
Fixed, Adjustable
20.1mm
10mm
-
31.6mm
9V
36V
AM10TWM-YZ Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER