0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

841 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
75T7067

RoHS

Each
1+$41.290
5+$36.610
10+$31.020
50+$30.480
100+$29.950
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
75T7115

RoHS

Each
1+$73.710
5+$71.810
10+$69.920
50+$67.380
Medical
DIP
2:1
10W
-
1 Output
12V
833mA
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
44Y5596

RoHS

Each
1+$21.070
5+$20.520
10+$19.990
25+$19.280
100+$18.210
ITE
DIP
2:1
3W
-
1 Output
24V
125mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
28AK3514

RoHS

Each
1+$21.240
100+$19.110
200+$17.770
500+$16.700
1000+$15.860
ITE
DIP
4:1
6W
-
1 Output
5V
1.2A
-
-
-
3.5kV
48V
-
Fixed
10.16mm
20.32mm
-
31.75mm
18V
72V
AM6TW-Z Series
28AK2671

RoHS

Each
1+$19.980
100+$17.980
200+$16.720
500+$15.720
1000+$14.910
-
DIP
2:1
5W
-
1 Output
5V
1A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM5T-Z Series
28AK3471

RoHS

Each
1+$21.240
100+$19.110
200+$17.770
500+$16.700
1000+$15.860
ITE
DIP
4:1
6W
-
1 Output
12V
500mA
-
-
-
1.5kV
24V
-
Fixed
10.16mm
20.32mm
-
31.75mm
9V
36V
AM6TW-Z Series
28AK1944

RoHS

Each
1+$23.420
100+$21.070
200+$19.590
500+$18.410
1000+$17.470
-
DIP
4:1
3W
-
2 Output
12V
125mA
-12V
-125mA
-
3.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
AM3TW-Z Series
28AK3434

RoHS

Each
1+$21.240
100+$19.110
200+$17.770
500+$16.700
1000+$15.860
ITE
DIP
4:1
6W
-
1 Output
3.3V
1.4A
-
-
-
3.5kV
24V
-
Fixed
10.16mm
20.32mm
-
31.75mm
9V
36V
AM6TW-Z Series
24T5318

RoHS

Each
1+$44.840
5+$43.690
10+$42.560
25+$41.030
100+$38.770
ITE
DIP
4:1
10W
-
1 Output
3.3V
2.7A
-
-
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
44Y5674

RoHS

Each
1+$23.590
5+$22.990
10+$22.390
25+$21.590
100+$20.380
ITE
DIP
4:1
3W
-
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
99R4263

RoHS

Each
1+$23.490
5+$22.900
10+$22.290
25+$21.490
100+$20.290
ITE
DIP
1:1
2W
-
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
5V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
4.5V
5.5V
-
28AK3402

RoHS

Each
1+$18.450
100+$16.590
200+$15.430
500+$14.480
1000+$13.760
ITE
DIP
4:1
6W
-
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
AM6TIW-RZ Series
28AK3658

RoHS

Each
1+$25.270
100+$22.740
200+$21.140
500+$19.850
1000+$18.840
ITE
DIP
2:1
8W
-
1 Output
5V
1.5A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM8T-Z Series
28AK3443

RoHS

Each
1+$21.240
100+$19.110
200+$17.770
500+$16.700
1000+$15.860
ITE
DIP
4:1
6W
-
1 Output
5V
1.2A
-
-
-
3.5kV
24V
-
Fixed
10.16mm
20.32mm
-
31.75mm
9V
36V
AM6TW-Z Series
28AK3216

RoHS

Each
1+$19.980
100+$17.980
200+$16.720
500+$15.720
1000+$14.910
-
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
AM6T-Z Series
58M7808

RoHS

Each
1+$61.700
5+$60.100
10+$58.490
50+$56.350
100+$53.140
ITE
DIP
4:1
6W
-
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTC06 Series
33P7225

RoHS

Each
1+$58.740
5+$57.160
10+$55.610
50+$53.550
100+$50.410
Medical
DIP
1.5:1
6W
-
1 Output
5V
1.2A
-
-
Regulated
3kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
10V
17V
JHM06 Series
33P7226

RoHS

Each
1+$58.740
5+$57.160
10+$55.610
50+$53.550
100+$50.410
Medical
DIP
2:1
6W
-
1 Output
12V
500mA
-
-
Regulated
3kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
10V
17V
JHM06 Series
24T3236

RoHS

Each
1+$23.320
5+$22.710
10+$22.110
50+$21.290
100+$20.060
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
-
Fixed
20.32mm
10.16mm
-
31.75mm
4.5V
9V
JCB03 Series
58M7792

RoHS

Each
1+$45.750
5+$44.570
10+$43.340
50+$41.770
100+$39.370
ITE
DIP
4:1
4W
-
1 Output
5V
800mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTC04 Teries
24T3272

RoHS

Each
1+$50.230
5+$48.900
10+$47.570
50+$45.810
100+$43.160
ITE
DIP
4:1
8W
-
1 Output
5V
1.5A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
JTF08 Series
24T3256

RoHS

Each
1+$21.620
5+$21.040
10+$20.470
50+$19.730
100+$18.580
ITE
DIP
2:1
3W
-
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
JCB03 Series
24T3254

RoHS

Each
1+$23.320
5+$22.710
10+$22.110
50+$21.290
100+$20.060
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
JCB03 Series
24T3250

RoHS

Each
1+$21.560
5+$20.980
10+$20.420
50+$19.690
100+$18.550
ITE
DIP
2:1
3W
-
1 Output
24V
125mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
JCB03 Series
08P1168

RoHS

Each
1+$68.610
5+$60.940
10+$51.740
50+$50.860
100+$49.970
ITE
DIP
2:1
12W
-
1 Output
12V
1A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
JCG12 Series
1-25 of 841 items
of 34 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER