0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
88K0684

RoHS

MURATA POWER SOLUTIONS
Each
1+$24.400
5+$23.630
10+$23.380
25+$23.110
50+$22.790
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
-
32.26mm
18V
36V
NDY Series
97K6453

RoHS

Each
1+$24.400
5+$23.630
10+$23.380
25+$23.110
50+$22.790
More Pricing...
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
-
32.26mm
9V
18V
NDY Series
87K4860

RoHS

Each
153+$55.160
Medical
DIP
1:1
1.5W
1 Output
12V
125mA
-
-
-
8kV
12V
CSA, IEC, UL
Fixed
20.45mm
10.16mm
Through Hole
32.26mm
10.8V
13.2V
-
97K6456

RoHS

MURATA POWER SOLUTIONS
Each
1+$24.400
5+$23.630
10+$23.380
25+$23.110
50+$22.790
More Pricing...
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
-
32.26mm
18V
36V
NDY Series
61K2976

RoHS

Each
15+$22.850
30+$22.530
75+$22.200
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
5V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
4.5V
9V
-
61K2981

RoHS

Each
15+$22.850
30+$22.530
75+$22.200
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
9V
18V
NDY Series
87K4861

RoHS

Each
153+$55.160
ITE
DIP
1:1
1.5W
1 Output
15V
100mA
-
-
-
8kV
12V
CSA, IEC, UL
Fixed
20.45mm
10.16mm
Through Hole
32.26mm
10.8V
13.2V
-
87K4650

RoHS

Each
15+$28.210
30+$27.820
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1kV
5V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
4.5V
9V
NDTD Series
64X0755

RoHS

Each
15+$29.550
30+$28.910
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
-
Fixed
14.73mm
7mm
Through Hole
32.26mm
18V
36V
-
87K4853

RoHS

Each
153+$55.160
ITE
DIP
1:1
1.5W
1 Output
5V
300mA
-
-
-
8kV
5V
CSA, IEC, UL
Fixed
20.45mm
10.16mm
Through Hole
32.26mm
4.5V
5.5V
-
61K2979

RoHS

Each
15+$22.850
30+$22.530
75+$22.200
ITE
DIP
2:1
3W
1 Output
9V
333mA
-
-
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
9V
18V
-
87K4654

RoHS

Each
15+$28.210
30+$27.820
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
9V
18V
-
61K2985

RoHS

Each
15+$22.850
30+$22.530
75+$22.200
-
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
18V
36V
NDY Series
61K2988

RoHS

Each
15+$22.850
30+$22.530
75+$22.200
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
48V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
36V
72V
-
70K3788

RoHS

Each
15+$26.890
30+$26.520
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
18V
36V
-
87K4655

RoHS

Each
15+$28.210
30+$27.820
-
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
9V
18V
-
87K4666

RoHS

Each
15+$26.890
30+$26.520
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
9V
18V
-
70K3783

RoHS

Each
15+$29.680
30+$29.260
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
18V
36V
-
87K4662

RoHS

Each
15+$26.890
30+$26.520
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
5V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
4.5V
9V
-
70K3787

RoHS

Each
15+$26.890
30+$26.520
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
18V
36V
NDTS Series
87K4661

RoHS

Each
15+$26.890
30+$26.520
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
5V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
4.5V
9V
-
97K6455

RoHS

MURATA POWER SOLUTIONS
Each
1+$25.480
5+$25.220
10+$24.840
25+$24.580
50+$24.060
More Pricing...
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
-
32.26mm
18V
36V
NDY Series
64X0727

RoHS

Each
15+$32.660
30+$30.130
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
5V
-
Fixed
14.73mm
7mm
Through Hole
32.26mm
4.5V
9V
-
97K6452

RoHS

MURATA POWER SOLUTIONS
Each
1+$24.400
5+$23.630
10+$23.380
25+$23.110
50+$22.790
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
-
32.26mm
9V
18V
NDY Series
23M6979

RoHS

Each
1+$30.100
5+$29.790
10+$29.350
25+$29.040
50+$28.430
More Pricing...
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
5V
-
Fixed
14.66mm
7mm
-
32.26mm
4.5V
9V
NDTS Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER