0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
13AJ1196

RoHS

Each
1+$16.680
5+$16.560
10+$16.420
25+$15.740
50+$15.670
More Pricing...
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
19.1mm
-
6.8mm
32.6mm
9V
18V
PYBJ6 Series
61K3232

RoHS

Each
15+$32.380
25+$32.020
50+$31.570
100+$31.130
250+$30.780
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6kV
12V
Fixed
14.72mm
Through Hole
9.4mm
32.6mm
10.8V
13.2V
NMS Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER