0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
65AH7512

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$92.240
5+$89.290
10+$88.060
25+$86.690
50+$85.320
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
-
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
-
36.6mm
9V
36V
IRS Series
65AH7504

RoHS

MURATA POWER SOLUTIONS
Each
1+$101.000
5+$96.000
10+$89.990
25+$84.500
50+$83.000
More Pricing...
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
-
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
-
36.6mm
9V
36V
IRS Series
61K3228

RoHS

Each
15+$32.070
30+$31.630
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6kV
5V
Fixed
14.72mm
9.4mm
Through Hole
36.6mm
4.5V
5.5V
NMS Series
65AH7508

RoHS

MURATA POWER SOLUTIONS
Each
1+$96.640
5+$91.860
10+$86.110
25+$80.850
50+$79.410
More Pricing...
Railway
Sixteenth Brick
4:1
48W
1 Output
24V
2A
-
-
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
-
36.6mm
9V
36V
IRS Series
65AH7503

RoHS

MURATA POWER SOLUTIONS
Each
1+$96.640
5+$91.860
10+$86.110
25+$80.850
50+$79.410
More Pricing...
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
-
-
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
-
36.6mm
9V
36V
IRS Series
65AH7511

RoHS

MURATA POWER SOLUTIONS
Each
1+$96.640
5+$91.860
10+$86.110
25+$80.850
50+$79.410
More Pricing...
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
-
-
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
-
36.6mm
9V
36V
IRS Series
65AH7509

RoHS

MURATA POWER SOLUTIONS
Each
1+$101.000
5+$96.000
10+$89.990
25+$84.500
50+$83.000
More Pricing...
Railway
Sixteenth Brick
4:1
48W
1 Output
24V
2A
-
-
-
2.8kV
24V
Fixed, Adjustable
36.5mm
12.7mm
-
36.6mm
9V
36V
IRS Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER