0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$297.950
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
3kV
36V
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
85AJ5217

RoHS

Each
1+$380.220
Railway
DIP
12:1
100W
1 Output
5V
20A
3kV
36V
Fixed, Adjustable
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
60M3542

RoHS

Each
72+$93.130
-
Quarter Brick
-
150W
1 Output
12V
12.5A
1.5kV
-
Fixed, Adjustable
36.8mm
Through Hole
8.81mm
36.8mm
36V
75V
iQB Series
70AJ1163

RoHS

Each
1+$314.620
ITE & Railway
DIP
12:1
100W
1 Output
15VDC
6.7A
3kV
110V
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
70AJ1160

RoHS

Each
1+$314.620
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
3kV
36V
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
70AJ1165

RoHS

Each
1+$314.620
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
3kV
110V
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
70AJ1162

RoHS

Each
1+$314.620
ITE & Railway
DIP
12:1
100W
1 Output
12V
8.35A
3kV
110V
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
70AJ1164

RoHS

Each
1+$297.950
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
3kV
110V
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
70AJ1161

RoHS

Each
1+$314.620
ITE & Railway
DIP
12:1
100W
1 Output
5V
20A
3kV
110V
Fixed
50.8mm
-
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
70AJ1157

RoHS

Each
1+$314.620
ITE & Railway
DIP
12:1
100W
1 Output
12V
8.35A
3kV
36V
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
70AJ1158

RoHS

Each
1+$314.620
ITE & Railway
DIP
12:1
100W
1 Output
15VDC
6.7A
3kV
36V
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
60M3539

RoHS

Each
72+$80.620
-
Quarter Brick
-
100W
1 Output
12V
-
1.5kV
-
Fixed, Adjustable
36.8mm
-
8.81mm
36.8mm
36V
75V
-
69AC4296

RoHS

Each
1+$334.330
10+$309.200
ITE
Quarter Brick
-
100.8W
1 Output
12V
8.4A
3kV
24V
Fixed, Adjustable
57.9mm
-
12.7mm
36.8mm
14.4V
36V
CN-A24 Series
69AC4298

RoHS

Each
1+$334.330
10+$309.200
ITE
Quarter Brick
-
100W
1 Output
5V
20A
3kV
24V
Fixed, Adjustable
57.9mm
-
12.7mm
36.8mm
14.4V
36V
CN-A24 Series
69AC4297

RoHS

Each
1+$334.330
10+$309.200
ITE
Quarter Brick
-
100.8W
1 Output
24VDC
4.2A
3kV
24V
Fixed, Adjustable
57.9mm
-
12.7mm
36.8mm
14.4V
36V
CN-A24 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER