0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

36 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2252

RoHS

Each
1+$248.310
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
110V
-
Fixed, Adjustable
61mm
-
12.7mm
48.26mm
43V
160V
TEP 75WI Series
83R7228

RoHS

Each
1+$295.940
ITE
Half Brick
2:1
100W
1 Output
5V
20A
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7233

RoHS

Each
1+$295.940
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7238

RoHS

Each
1+$300.250
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7239

RoHS

Each
1+$281.990
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7240

RoHS

Each
1+$300.250
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
2.25kV
24V
-
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
TEP 100
70W2267

RoHS

Each
1+$441.950
Railway
Module
4:1
180W
1 Output
15V
12A
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2268

RoHS

Each
1+$441.950
Railway
Module
4:1
182W
1 Output
28V
6.5A
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2266

RoHS

Each
1+$441.950
Railway
Module
4:1
180W
1 Output
12V
15A
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
83R7232

RoHS

Each
1+$295.940
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
70W2261

RoHS

Each
1+$399.710
Railway
Module
4:1
144W
1 Output
48V
3A
2.25kV
24V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
-
70W2265

RoHS

Each
1+$398.230
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
83R7246

RoHS

Each
1+$281.990
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7235

RoHS

Each
1+$281.990
ITE
Half Brick
2:1
100W
1 Output
5V
20A
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7244

RoHS

Each
1+$281.990
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7231

RoHS

Each
1+$295.940
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
2.25kV
12V
-
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
TEP 100 Series
83R7242

RoHS

Each
1+$281.990
ITE
Half Brick
2:1
100W
1 Output
5V
20A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7229

RoHS

Each
1+$295.940
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7241

RoHS

Each
1+$281.990
ITE
Half Brick
2:1
100W
1 Output
3.3V
25A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7247

RoHS

Each
1+$281.990
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
75T5039

RoHS

Each
1+$398.230
Railway
Module
4:1
156W
1 Output
24V
6.5A
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
83R7243

RoHS

Each
1+$281.990
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
83R7230

RoHS

Each
1+$295.940
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7227

RoHS

Each
1+$295.940
ITE
Half Brick
2:1
100W
1 Output
3.3V
25A
2.25kV
12V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7237

RoHS

Each
1+$281.990
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER