0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
87X1225

RoHS

Each
252+$203.290
DIP
2:1
50W
1 Output
12V
4.16A
Regulated
2.25kV
24V
Fixed, Adjustable
31.1mm
Through Hole
11.7mm
51.4mm
18V
36V
87X1224

RoHS

Each
252+$203.290
DIP
2:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
Fixed, Adjustable
31.1mm
Through Hole
11.7mm
51.4mm
18V
36V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER