0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
52W9198

RoHS

Each
144+$179.490
ITE
Half Brick
2:1
450.5W
1 Output
53V
8.5A
-
2.25kV
48V
-
Fixed, Adjustable
58.42mm
12.7mm
-
60.96mm
36V
75V
47Y7397

RoHS

Each
144+$143.850
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
-
2.25kV
24V
CSA, IEC, UL
Fixed, Adjustable
58.42mm
12.7mm
Through Hole
60.96mm
18V
36V
12N3682
Each
Pricing is unavailable. Please contact customer services.
ITE
Half Brick
2:1
360W
1 Output
12V
30A
Regulated
2.25kV
48V
CE, CSA, IEC, UL
Fixed
58.4mm
10.2mm
Through Hole
60.96mm
36V
75V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER