0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

356 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5365

RoHS

Each
1+$556.060
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 200WIR Series
79AK8917

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8918

RoHS

Each
1+$318.930
5+$310.880
10+$302.830
25+$292.110
100+$276.010
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8915

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8921

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8914

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8916

RoHS

Each
1+$300.820
5+$293.060
10+$285.310
25+$274.970
100+$259.460
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8919

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8913

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
57AC5682

RoHS

Each
1+$182.140
5+$177.480
10+$172.820
25+$166.610
100+$157.290
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
RDL100 Series
36AJ4090

RoHS

Each
1+$319.000
5+$310.760
10+$302.500
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
24V
-
Fixed
57.9mm
13.2mm
-
61mm
9V
36V
QSB300 Series
94M7695

RoHS

Each
1+$177.270
5+$172.750
10+$168.220
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
18V
36V
ICH100 Series
63W4263

RoHS

Each
1+$391.470
5+$375.270
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
2.25kV
24V
-
Fixed
48.26mm
12.7mm
-
61mm
8.5V
36V
TEP 160WIR Series
36AJ4095

RoHS

Each
1+$242.770
5+$236.470
10+$230.190
ITE
Half Brick
2:1
350W
1 Output
24V
14.6A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
18V
36V
QSB350 Series
32AK8320

RoHS

Each
1+$302.720
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
9V
75V
QSB15048W Series
80AK3450

RoHS

Each
1+$242.770
5+$236.470
10+$230.190
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
18V
36V
QSB350 Series
69AK0068

RoHS

Each
1+$329.500
5+$322.220
10+$314.930
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
69AK0070

RoHS

Each
1+$314.580
5+$281.080
10+$274.820
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
69AK0074

RoHS

Each
1+$470.320
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.8A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 200UIR Series
69AK0073

RoHS

Each
1+$386.050
5+$377.500
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 200UIR Series
69AK0071

RoHS

Each
1+$310.100
5+$308.170
10+$306.240
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
99AM6740

RoHS

Each
1+$505.950
5+$485.000
Railway
Half Brick
4:1
200W
1 Output
12V
15A
-
3kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
9V
36V
TEP 200WIR Series
16AM6923

RoHS

Each
1+$302.320
5+$297.090
10+$291.890
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
10V
36V
QSB200 Series
90AK4981

RoHS

Each
1+$371.920
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.7A
-
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
PYH200 Series
1-25 of 356 items
of 15 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER