0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5723

RoHS

Each
1+$105.110
5+$100.370
10+$98.470
25+$96.490
50+$94.530
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5717

RoHS

Each
1+$96.490
5+$93.030
10+$91.310
25+$89.490
50+$87.650
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5711

RoHS

Each
1+$89.740
5+$86.530
10+$84.930
25+$83.230
50+$81.540
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
24V
1.25A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5705

RoHS

Each
1+$66.290
5+$63.520
10+$63.510
25+$63.500
50+$62.230
ITE & Industrial
DIP
10:1
30W
1 Output
12V
2.5A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5726

RoHS

Each
1+$162.340
5+$151.610
10+$141.740
25+$132.750
50+$118.680
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5720

RoHS

Each
1+$67.470
5+$66.120
10+$64.770
25+$63.430
50+$62.080
ITE & Industrial
DIP
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5708

RoHS

Each
1+$63.060
5+$61.800
10+$60.550
25+$59.280
50+$58.020
ITE & Industrial
DIP
10:1
30W
1 Output
15V
2A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5714

RoHS

Each
1+$63.060
5+$61.800
10+$60.550
25+$59.280
50+$58.020
ITE & Industrial
DIP
10:1
30W
1 Output
48V
625mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER