0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8688

RoHS

Each
1+$42.360
5+$42.010
10+$41.660
50+$40.310
100+$39.730
ITE
DIP
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
90Y8689

RoHS

Each
1+$42.340
5+$42.110
10+$41.240
50+$40.380
100+$39.730
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
90Y8695

RoHS

Each
1+$45.260
5+$44.700
10+$43.620
50+$42.530
100+$41.750
ITE
DIP
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
90Y8686

RoHS

Each
1+$45.280
5+$44.410
10+$43.790
50+$42.360
100+$41.760
ITE
DIP
3:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
90Y8692

RoHS

Each
1+$52.730
ITE
DIP
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
90Y8699

RoHS

Each
1+$52.730
ITE
DIP
4:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
48V
Fixed
13.2mm
10.2mm
9.1mm
18V
75V
TDN 5WI Series
90Y8684

RoHS

Each
1+$52.280
ITE
DIP
3:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
90Y8697

RoHS

Each
1+$52.730
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
48V
Fixed
13.2mm
10.2mm
9.1mm
18V
75V
TDN 5WI Series
90Y8683

RoHS

Each
1+$52.280
ITE
DIP
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
90Y8698

RoHS

Each
1+$52.730
ITE
DIP
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
48V
Fixed
13.2mm
10.2mm
9.1mm
18V
75V
TDN 5WI Series
90Y8694

RoHS

Each
1+$55.420
ITE
DIP
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
90Y8685

RoHS

Each
1+$54.950
ITE
DIP
3:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
90Y8680

RoHS

Each
1+$52.280
ITE
DIP
3:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
44AC3104

RoHS

Each
1+$52.280
ITE
DIP
4:1
5W
1 Output
9V
555mA
-
-
Regulated
1.6kV
48V
Fixed
13.2mm
10.2mm
9.1mm
18V
75V
TDN 5WI Series
44AC3084

RoHS

Each
1+$52.280
ITE
DIP
3:1
5W
1 Output
9V
555mA
-
-
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
44AC3094

RoHS

Each
1+$42.340
5+$42.000
10+$41.660
50+$40.360
100+$39.790
ITE
DIP
4:1
5W
1 Output
9V
555mA
-
-
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER