0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
86T4713

RoHS

TRACO POWER
Each
1+$73.190
5+$66.680
10+$60.160
50+$58.300
ITE
DIP
4:1
15W
1 Output
5.1V
3A
1.5kV
24V
Fixed
20.32mm
10.22mm
31.8mm
9V
36V
THD 15WIN Series
86T4714

RoHS

TRACO POWER
Each
1+$90.300
5+$87.490
10+$84.670
50+$74.190
ITE
DIP
4:1
15W
1 Output
12V
1.25A
1.5kV
24V
Fixed
20.32mm
10.22mm
31.8mm
9V
36V
THD 15WIN Series
94X2746

RoHS

Each
1+$62.570
5+$61.110
10+$59.640
50+$57.710
100+$56.910
ITE
DIP
2:1
12W
1 Output
12V
1A
1.5kV
24V
Fixed
20.32mm
10.22mm
31.8mm
18V
36V
THD 12 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER