0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

102 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2417

RoHS

Each
1+$45.710
Medical
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
4.5V
5.5V
THI 3 Series
45Y2422

RoHS

Each
1+$45.710
Medical
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
10.8V
13.2V
THI 3 Series
45Y2419

RoHS

Each
1+$43.040
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
10.8V
13.2V
THI 3 Series
45Y2414

RoHS

Each
1+$43.040
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
4.5V
5.5V
THI 3 Series
45Y2416

RoHS

Each
1+$43.040
Medical
DIP
1:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
4.5V
5.5V
THI 3 Series
45Y2423

RoHS

Each
1+$45.710
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
10.8V
13.2V
THI 3 Series
45Y2425

RoHS

Each
1+$43.040
Medical
DIP
1:1
3W
1 Output
12V
250mA
-
-
Regulated
4kV
24V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
21.6V
26.4V
THI 3 Series
45Y2427

RoHS

Each
1+$45.710
Medical
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
4kV
24V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
21.6V
26.4V
THI 3 Series
45Y2426

RoHS

Each
1+$43.040
Medical
DIP
1:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
24V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
21.6V
26.4V
THI 3 Series
45Y2418

RoHS

Each
1+$45.710
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
4.5V
5.5V
THI 3 Series
07AH2501

RoHS

Each
1+$41.960
5+$40.870
10+$39.790
25+$38.350
100+$36.180
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
13.7mm
10.5mm
Through Hole
23.8mm
9V
36V
JTR10 Series
59M2648

RoHS

Each
1+$63.660
5+$62.540
10+$61.430
50+$58.090
100+$53.930
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
12V
-
Fixed
20.3mm
10.5mm
-
31.8mm
9V
18V
THB 3 Series
44AC3241

RoHS

Each
1+$60.840
Medical
DIP
1:1
3W
1 Output
15V
200mA
-
-
Regulated
4kV
24V
-
Fixed
20.3mm
10.5mm
-
31.8mm
21.6V
26.4V
THI 3 Series
44AC3233

RoHS

Each
1+$64.630
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
5V
-
Fixed
20.3mm
10.5mm
-
31.8mm
4.5V
5.5V
THI 3 Series
44AC3229

RoHS

Each
1+$60.840
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
5V
-
Fixed
20.3mm
10.5mm
-
31.8mm
4.5V
5.5V
THI 3 Series
44AC3234

RoHS

Each
1+$60.840
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
-
Fixed
20.3mm
10.5mm
-
31.8mm
10.8V
13.2V
THI 3 Series
85AK2235

RoHS

Each
1+$120.710
5+$116.450
10+$113.250
25+$110.980
50+$108.710
More Pricing...
ITE
DIP
-
99W
1 Output
3.3V
30A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
10.5mm
-
33mm
36V
76V
CHS120 Series
85AK2306

RoHS

Each
1+$285.490
5+$270.200
10+$262.570
25+$257.320
50+$252.070
More Pricing...
ITE
DIP
-
702W
1 Output
12V
58.5A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
10.5mm
-
58.4mm
36V
76V
CHS700 Series
85AK2221

RoHS

Each
1+$124.710
5+$120.290
10+$116.970
25+$114.630
50+$112.290
More Pricing...
ITE
DIP
-
120W
1 Output
12V
10A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
10.5mm
-
33mm
18V
36V
CHS120 Series
85AK2231

RoHS

Each
1+$126.130
5+$119.170
10+$115.630
25+$110.260
50+$102.910
More Pricing...
ITE
DIP
-
120W
1 Output
15V
8A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
10.5mm
-
33mm
36V
76V
CHS120 Series
85AK2229

RoHS

Each
1+$120.710
5+$116.440
10+$113.250
25+$110.980
50+$108.710
More Pricing...
ITE
DIP
-
120W
1 Output
12V
10A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
10.5mm
-
33mm
36V
76V
CHS120 Series
75R2613

RoHS

Each
15+$33.170
30+$32.370
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
12V
-
Fixed
20mm
10.5mm
Through Hole
32mm
9V
36V
NCS6 Series
26AJ4847

RoHS

Each
8+$50.760
16+$46.970
40+$44.730
80+$42.200
ITE
DIP
-
8W
1 Output
12V
666mA
-
-
-
-
-
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
20V
60V
REC8E Series
26AJ4833

RoHS

Each
8+$47.450
16+$43.900
40+$41.800
80+$39.440
ITE
DIP
-
8W
1 Output
12V
666mA
-
-
-
-
-
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
9V
18V
REC8E Series
07AH2505

RoHS

Each
1+$49.030
5+$47.750
10+$46.480
25+$44.790
100+$42.240
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
13.7mm
10.5mm
Through Hole
23.8mm
18V
75V
JTR10 Series
1-25 of 102 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER