0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

70 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1144

RoHS

Each
1+$24.750
5+$24.110
10+$23.480
50+$22.630
100+$21.370
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
86AK9157

RoHS

Each
1+$63.100
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
86AK9165

RoHS

Each
1+$63.100
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
-
10.6mm
31.8mm
18V
36V
TIM 6 Series
86AK9159

RoHS

Each
1+$63.100
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
86AK9169

RoHS

Each
1+$64.310
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
48V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
75V
TIM 6 Series
86AK9163

RoHS

Each
1+$63.100
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
24V
-
Fixed
20.3mm
-
10.6mm
31.8mm
18V
36V
TIM 6 Series
86AK9158

RoHS

Each
1+$63.100
ITE & Medical
DIP
2:1
6W
1 Output
12VDC
500mA
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
86AK9170

RoHS

Each
1+$64.310
ITE & Medical
DIP
2:1
6W
1 Output
12VDC
500mA
-
-
-
5kV
48V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
75V
TIM 6 Series
08P1143

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1139

RoHS

Each
1+$34.170
5+$30.350
10+$25.760
50+$23.480
100+$23.090
ITE
SIP
2:1
3W
2 Output
12VDC
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
08P1129

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
-
10.6mm
9.2mm
4.5V
9V
IZ Series
08P1145

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1149

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
15VDC
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1147

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
12VDC
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1154

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
12VDC
250mA
-
-
Regulated
1.6kV
48V
-
Fixed
21.85mm
-
10.6mm
9.2mm
36V
72V
IZ Series
08P1137

RoHS

Each
1+$34.170
5+$30.350
10+$25.760
50+$23.480
100+$23.090
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
85AJ5181

RoHS

Each
1+$87.810
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5186

RoHS

Each
1+$85.280
ITE & Railway
DIP
4:1
10W
2 Output
12VDC
416mA
-12V
416mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5200

RoHS

Each
1+$69.280
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5214

RoHS

Each
1+$75.840
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
85AJ5185

RoHS

Each
1+$85.280
ITE & Railway
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5197

RoHS

Each
1+$68.030
ITE & Railway
DIP
4:1
3W
1 Output
12VDC
250mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5184

RoHS

Each
1+$83.630
ITE & Railway
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5182

RoHS

Each
1+$83.630
ITE & Railway
DIP
4:1
10W
1 Output
12VDC
830mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5195

RoHS

Each
1+$70.100
ITE & Railway
DIP
4:1
3W
1 Output
3.3V
1A
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER