0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
13AJ0655

RoHS

Each
1+$39.050
5+$35.560
10+$34.770
25+$33.980
50+$32.070
More Pricing...
ITE
-
-
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
24.5mm
-
11.7mm
25.4mm
9V
36V
PDQE15-D Series
13AJ0676

RoHS

Each
1+$66.310
5+$63.240
10+$62.100
25+$60.960
50+$58.750
More Pricing...
ITE
DIP
4:1
16.5W
1 Output
3.3V
5A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
24.5mm
-
11.7mm
25.4mm
9V
36V
PDQE20-D Series
87X1222

RoHS

Each
252+$224.700
ITE
DIP
4:1
40W
1 Output
5V
8A
-
-
Regulated
2.25kV
24V
-
Fixed, Adjustable
30.5mm
Through Hole
11.7mm
50.8mm
9V
36V
-
99AC1655

RoHS

Each
15+$23.370
25+$22.520
100+$21.240
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1670

RoHS

Each
15+$22.900
25+$22.080
100+$20.830
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
99AC1663

RoHS

Each
15+$23.370
25+$22.520
100+$21.240
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
9V
36V
ITP Series
87X1216

RoHS

Each
252+$166.830
-
DIP
4:1
30W
1 Output
5V
6A
-
-
Regulated
2.25kV
24V
-
Fixed, Adjustable
30.5mm
Through Hole
11.7mm
50.8mm
9V
36V
-
99AC1667

RoHS

Each
15+$23.840
25+$22.970
100+$21.670
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
56W4258

RoHS

Each
30+$141.510
50+$138.490
100+$132.430
250+$124.870
ITE
DOSA
4:1
204W
1 Output
12V
17A
-
-
-
2.25kV
48V
-
Fixed
36.8mm
-
11.7mm
58.4mm
18V
75V
UWQ Series
87X1209

RoHS

Each
250+$176.370
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
2.25kV
24V
UL
Fixed, Adjustable
26mm
Through Hole
11.7mm
41mm
9V
36V
-
87X1225

RoHS

Each
252+$203.290
-
DIP
2:1
50W
1 Output
12V
4.16A
-
-
Regulated
2.25kV
24V
-
Fixed, Adjustable
31.1mm
Through Hole
11.7mm
51.4mm
18V
36V
-
87X1224

RoHS

Each
252+$203.290
-
DIP
2:1
50W
1 Output
5V
10A
-
-
Regulated
2.25kV
24V
-
Fixed, Adjustable
31.1mm
Through Hole
11.7mm
51.4mm
18V
36V
-
99AC1665

RoHS

Each
15+$23.370
25+$22.520
100+$21.240
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
9V
36V
ITP Series
99AC1672

RoHS

Each
15+$23.370
25+$22.520
100+$21.240
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
99AC1662

RoHS

Each
15+$23.370
25+$22.520
100+$21.240
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
9V
36V
ITP Series
99AC1652

RoHS

Each
15+$23.840
25+$22.970
100+$21.670
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1656

RoHS

Each
15+$23.370
25+$22.520
100+$21.240
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1661

RoHS

Each
15+$23.840
25+$22.970
100+$21.670
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
9V
36V
ITP Series
99AC1657

RoHS

Each
15+$22.900
25+$22.080
100+$20.830
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1669

RoHS

Each
15+$23.370
25+$22.520
100+$21.240
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
99AC1668

RoHS

Each
15+$23.840
25+$22.970
100+$21.670
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
99AC1654

RoHS

Each
15+$23.840
25+$22.970
100+$21.670
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1671

RoHS

Each
15+$22.900
25+$22.080
100+$20.830
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
18V
75V
ITP Series
99AC1658

RoHS

Each
15+$23.370
25+$22.520
100+$21.240
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
99AC1653

RoHS

Each
15+$23.840
25+$22.970
100+$21.670
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
9.45mm
Through Hole
11.7mm
17mm
4.5V
18V
ITP Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER