0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

64 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AM3469
Each
1+$56.450
10+$50.920
25+$49.590
50+$47.060
100+$44.220
More Pricing...
ITE & Industrial
DIP
8:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW20W8 Series
51AM4498
Each
1+$28.510
10+$25.710
ITE & Industrial
DIP
8:1
8W
1 Output
9V
889mA
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM4500
Each
1+$28.510
10+$25.710
ITE & Industrial
DIP
8:1
8W
1 Output
15V
533mA
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM4508
Each
1+$40.040
10+$36.120
ITE & Industrial
DIP
8:1
20W
1 Output
12V
1.666A
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW20W8 Series
51AM3468
Each
1+$32.180
10+$29.000
ITE & Industrial
DIP
8:1
12W
2 Output
15V
400mA
-15V
-400mA
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW12W8 Series
51AM3466
Each
1+$32.180
10+$29.000
ITE & Industrial
DIP
8:1
12W
2 Output
5V
1.2A
-5V
-1.2A
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW12W8 Series
51AM3467
Each
1+$32.180
10+$29.000
ITE & Industrial
DIP
8:1
12W
2 Output
12V
500mA
-12V
-500mA
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW12W8 Series
51AM3470
Each
1+$56.450
10+$50.920
25+$49.590
50+$47.060
100+$44.220
More Pricing...
ITE & Industrial
DIP
8:1
20W
2 Output
15V
666mA
-15V
-666mA
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW20W8 Series
51AM4496
Each
1+$28.510
10+$25.710
ITE & Industrial
DIP
8:1
8W
1 Output
3.3V
2.4A
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM4502
Each
1+$43.360
10+$39.120
25+$38.090
50+$36.140
100+$33.960
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
5V
2.4A
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
51AM4509
Each
1+$40.040
10+$36.120
ITE & Industrial
DIP
8:1
20W
1 Output
15V
1.333A
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW20W8 Series
51AM4506
Each
1+$40.040
10+$36.120
ITE & Industrial
DIP
8:1
20W
1 Output
3.3V
4A
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW20W8 Series
51AM4497
Each
1+$28.510
10+$25.710
ITE & Industrial
DIP
8:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM4505
Each
1+$43.360
10+$39.120
25+$38.090
50+$36.140
100+$33.960
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
15V
800mA
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
51AM4501
Each
1+$43.360
10+$39.120
25+$38.090
50+$36.140
100+$33.960
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
3.3V
3A
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
51AM3464
Each
1+$38.880
10+$35.070
25+$34.160
50+$32.400
100+$30.460
More Pricing...
ITE & Industrial
DIP
8:1
8W
2 Output
12V
333mA
-12V
-333mA
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW08W8 Series
51AM4510
Each
1+$40.040
10+$36.120
ITE & Industrial
DIP
8:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW20W8 Series
51AM3463
Each
1+$38.880
10+$35.070
25+$34.160
50+$32.400
100+$30.460
More Pricing...
ITE & Industrial
DIP
8:1
8W
2 Output
5V
800mA
-5V
-800mA
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW08W8 Series
45AM4642

RoHS

Each
1+$24.250
Industrial
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
-
Adjustable
20.3mm
-
12.2mm
31.8mm
18V
36V
SCW08 Series
51AM4504
Each
1+$43.360
10+$39.120
25+$38.090
50+$36.140
100+$33.960
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
12V
1A
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
51AM3465
Each
1+$38.880
10+$35.070
25+$34.160
50+$32.400
100+$30.460
More Pricing...
ITE & Industrial
DIP
8:1
8W
2 Output
15V
267mA
-15V
-267mA
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW08W8 Series
51AM4499
Each
1+$28.510
10+$25.710
ITE & Industrial
DIP
8:1
8W
1 Output
12V
667mA
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM4503
Each
1+$43.360
10+$39.120
25+$38.090
50+$36.140
100+$33.960
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
9V
1.333A
-
-
Regulated
3kV
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
97AC6788

RoHS

Each
20+$34.830
25+$32.100
50+$30.100
100+$28.450
250+$25.890
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
12V
Fixed
8mm
Through Hole
12.2mm
23mm
10.8V
13.2V
REM2 Series
97AC6797

RoHS

Each
20+$34.830
25+$32.100
50+$30.100
100+$28.450
250+$25.890
Medical
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
5.2kV
15V
Fixed
8mm
Through Hole
12.2mm
23mm
13.5V
16.5V
REM2 Series
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER