0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21AM2461

RoHS

Each
10+$66.730
100+$60.050
200+$55.850
500+$52.450
1000+$49.830
ITE & Industrial
DIP-6, Module
4:1
30W
1 Output
3.3V
7.5A
Regulated
1.6kV
48V
Fixed
25.4mm
15.3mm
50.8mm
18V
75V
AM30EW-EZ Series
21AM2450

RoHS

Each
10+$66.730
100+$60.050
200+$55.850
500+$52.450
1000+$49.830
ITE & Industrial
DIP-6, Module
4:1
30W
1 Output
5V
6A
Regulated
1.6kV
24V
Fixed
25.4mm
15.3mm
50.8mm
9V
36V
AM30EW-EZ Series
21AM2464

RoHS

Each
10+$66.730
100+$60.050
200+$55.850
500+$52.450
1000+$49.830
ITE & Industrial
DIP-6, Module
4:1
30W
1 Output
5V
6A
Regulated
1.6kV
48V
Fixed
25.4mm
15.3mm
50.8mm
18V
75V
AM30EW-EZ Series
21AM2467

RoHS

Each
10+$66.730
100+$60.050
200+$55.850
500+$52.450
1000+$49.830
ITE & Industrial
DIP-6, Module
4:1
30W
1 Output
12V
2.5A
Regulated
1.6kV
48V
Fixed
25.4mm
15.3mm
50.8mm
18V
75V
AM30EW-EZ Series
21AM2454

RoHS

Each
10+$66.730
100+$60.050
200+$55.850
500+$52.450
1000+$49.830
ITE & Industrial
DIP-6, Module
4:1
30W
1 Output
12V
2.5A
Regulated
1.6kV
24V
Fixed
25.4mm
15.3mm
50.8mm
9V
36V
AM30EW-EZ Series
21AM2457

RoHS

Each
10+$66.730
100+$60.050
200+$55.850
500+$52.450
1000+$49.830
ITE & Industrial
DIP-6, Module
4:1
30W
1 Output
15V
2A
Regulated
1.6kV
24V
Fixed
25.4mm
15.3mm
50.8mm
9V
36V
AM30EW-EZ Series
21AM2447

RoHS

Each
10+$66.730
100+$60.050
200+$55.850
500+$52.450
1000+$49.830
ITE & Industrial
DIP-6, Module
4:1
30W
1 Output
3.3V
7.5A
Regulated
1.6kV
24V
Fixed
25.4mm
15.3mm
50.8mm
9V
36V
AM30EW-EZ Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER