0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
81AC5233

RoHS

MURATA POWER SOLUTIONS
Each
1+$12.500
5+$12.080
10+$11.900
25+$11.770
50+$11.630
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
-
16.55mm
4.5V
5.5V
NKA Series
61K3029

RoHS

Each
30+$12.710
60+$12.530
150+$12.350
300+$12.150
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
61K3013

RoHS

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
3kV
5V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3031

RoHS

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
5.95mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
61K3025

RoHS

Each
30+$12.710
60+$12.530
150+$12.350
300+$12.150
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
12V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
61K3019

RoHS

Date/Lot Code

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
5V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3027

RoHS

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
12V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
61K3023

RoHS

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3016

RoHS

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
-
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3009

RoHS

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
3.3V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
2.97V
3.63V
-
61K3005

RoHS

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
3.3V
Fixed
5.95mm
7.55mm
Through Hole
19.5mm
2.97V
3.63V
NKA Series
61K3011

RoHS

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
3.3V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
2.97V
3.63V
-
61K3030

RoHS

Each
25+$12.120
50+$11.960
125+$11.790
250+$11.560
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
81AC5232

RoHS

MURATA POWER SOLUTIONS
Each
1+$9.090
5+$9.010
10+$8.870
25+$8.770
50+$8.590
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
-
16.55mm
4.5V
5.5V
NKA Series
22AM3221

RoHS

MURATA POWER SOLUTIONS
Each
1+$9.190
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
3.3V
Fixed
9.8mm
7.55mm
-
19.5mm
2.97V
3.63V
NKA Series
22AM3222

RoHS

MURATA POWER SOLUTIONS
Each
1+$9.190
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
5.95mm
7.55mm
-
19.5mm
4.5V
5.5V
NKA Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER